LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec XJHBBCNANF-12.000000MHZ product image
  • XJHBBCNANF-12.000000MHZ thumbnail 1
  • XJHBBCNANF-12.000000MHZ thumbnail 2
  • XJHBBCNANF-12.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec XJHBBCNANF-12.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
XJHBBCNANF-12.000000MHZ
LCSC Part #
C521722
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 12MHz SMD
Datasheetpdf iconTAITIEN Elec XJHBBCNANF-12.000000MHZ
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1483$ 0.74
50+$ 0.1179$ 5.90
150+$ 0.1049$ 15.74
1,000+$ 0.082$ 82.00
2,000+$ 0.0747$ 149.40
5,000+$ 0.0704$ 352.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingHC-49S-SMD
Operating Temperature-20℃~+70℃
Load Capacitance-
Equivalent Series Resistance(ESR)40Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Typical 12.5 x 4.5 x 4.0 mm metal can SMD package.
  • 24 mm width Tape & Reel package for automatic assembly.

Applications

AI Translation
  • Automotive
  • Bluetooth, Wireless
  • Computers, Modems, Communications
  • Set-top Box, DECT/WDCT