TAITIEN Elec XIHBBCNANF-8.000000MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | XIHBBCNANF-8.000000MHZ |
| LCSC Part # | C521718 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | HC-49S | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 10.8 x 4.5 x 3.4 mm standard footprint.
- Low profile for close PCB stacking.
Applications
AI Translation
- Automotive
- Bluetooth, Wireless
- Computers, Modems, Communications
- Self-top Box, DECT/WDC1
In-Stock: 3,475
3,475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1096 | $ 0.55 |
| 50+ | $ 0.0877 | $ 4.39 |
| 200+ | $ 0.0694 | $ 13.88 |
| 400+ | $ 0.0612 | $ 24.48 |
| 2,000+ | $ 0.0547 | $ 109.40 |
| 4,000+ | $ 0.0514 | $ 205.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | HC-49S | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 10.8 x 4.5 x 3.4 mm standard footprint.
- Low profile for close PCB stacking.
Applications
AI Translation
- Automotive
- Bluetooth, Wireless
- Computers, Modems, Communications
- Self-top Box, DECT/WDC1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



