TI CD54HCT164F3A
| Manufacturer | |
| MPN | CD54HCT164F3A |
| LCSC Part # | C5216889 |
| Packaging | CDIP(J)-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 25mA 36ns@4.5V,50pF Serial-to-Parallel CDIP(J)-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Operating temperature | -55℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | - | |
| Series | - | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 36ns@4.5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 56.0815 | $ 56.08 |
| 25+ | $ 53.5556 | $ 1338.89 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



