TAITIEN Elec XSHCCLNANF-27.000000MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | XSHCCLNANF-27.000000MHZ |
| LCSC Part # | C521675 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 27MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 5.0 × 3.2 × 1.2 mm full ceramic SMD package.
- 12 mm width Tape & Reel package for automatic assembly.
Applications
AI Translation
- Automotive
- Notebook, Computer Peripherals, Hard Disk
- MP3 Player, Audio & Visual
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3886 | $ 1.94 |
| 50+ | $ 0.3082 | $ 15.41 |
| 150+ | $ 0.2738 | $ 41.07 |
| 1,000+ | $ 0.2165 | $ 216.50 |
| 2,000+ | $ 0.1974 | $ 394.80 |
| 5,000+ | $ 0.1859 | $ 929.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 5.0 × 3.2 × 1.2 mm full ceramic SMD package.
- 12 mm width Tape & Reel package for automatic assembly.
Applications
AI Translation
- Automotive
- Notebook, Computer Peripherals, Hard Disk
- MP3 Player, Audio & Visual
C521675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



