TI UCC12041QDVERQ1
| Manufacturer | |
| MPN | UCC12041QDVERQ1 |
| LCSC Part # | C5216533 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | UCC12041-Q1 High-Efficiency, Low EMI, 3kVRMS Basic Isolated DC/DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Ripple | 50mV | |
| Isolation voltage | 3kV | |
| Vin | 5V | |
| Vout | 3.3V;5V;3.7V;5.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 8MHz | |
| Features | Frequency synchronization;EMI optimization (spread spectrum) | |
| Output Power | 500mW |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Ripple | 50mV | |
| Isolation voltage | 3kV | |
| Vin | 5V |
| Type | Description | |
|---|---|---|
| Vout | 3.3V;5V;3.7V;5.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 8MHz | |
| Features | Frequency synchronization;EMI optimization (spread spectrum) | |
| Output Power | 500mW |
Introduction
The UCC12041-Q1 is an automotive-grade DC/DC power module with a 3kVRMS basic isolation rating. It is designed to provide an effective isolated power supply for isolated circuits that require a bias power supply and regulated output voltage. This device integrates a transformer with a proprietary architecture and a DC/DC controller, which can provide 500mW (typical) of isolated power and has low EMI. The UCC12041-Q1 integrates protection features to enhance system robustness. The device also features an enable pin, synchronization function, and options for 5V or 3.3V regulated outputs (with headroom voltage). The UCC12041-Q1 is a thin and miniaturized solution, packaged in a wide-body SOIC package with a height of 2.65mm (typical).
Features
- High-efficiency DC/DC converter with integrated transformer technology
- AEC-Q100 qualified
- Device temperature grade 1: operating ambient temperature range -40°C to 125°C
- Documentation to support functional safety system design
- Output power (typical): 500mW
- 5V or 3.3V regulated output with optional 400mV headroom for LDO supply
- Input voltage: 4.5V to 5.5V
- Robust isolation barrier:
- Isolation rating: 3kVRMS
- Surge capability: 6.5kVPK
- Working voltage: 850VRMS
- Minimum CMTI: 100V/ns
- Thermal shutdown with short-circuit recovery
- 16-pin wide-body SOIC package with creepage and clearance greater than 8mm
- Operating temperature range: -40°C to 125°C
- Safety-related certifications (planned):
- DIN V VDE V 0884-11:2017-01
- UL 1577 compliant with 3000V RMS isolation for up to 1 minute
- UL certification compliant with IEC 60950-1 and IEC 62368-1 end-equipment standards
- CQC certification compliant with GB4943.1-2011
Applications
- On-board charger
- Battery management system
- Traction inverter
- DC/DC converter for HEV/EV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.867 | $ 20.87 |
| 10+ | $ 19.9748 | $ 199.75 |
| 30+ | $ 18.426 | $ 552.78 |
| 100+ | $ 17.0771 | $ 1707.71 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Ripple | 50mV | |
| Isolation voltage | 3kV | |
| Vin | 5V | |
| Vout | 3.3V;5V;3.7V;5.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 8MHz | |
| Features | Frequency synchronization;EMI optimization (spread spectrum) | |
| Output Power | 500mW |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Ripple | 50mV | |
| Isolation voltage | 3kV | |
| Vin | 5V |
| Type | Description | |
|---|---|---|
| Vout | 3.3V;5V;3.7V;5.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 8MHz | |
| Features | Frequency synchronization;EMI optimization (spread spectrum) | |
| Output Power | 500mW |
Introduction
The UCC12041-Q1 is an automotive-grade DC/DC power module with a 3kVRMS basic isolation rating. It is designed to provide an effective isolated power supply for isolated circuits that require a bias power supply and regulated output voltage. This device integrates a transformer with a proprietary architecture and a DC/DC controller, which can provide 500mW (typical) of isolated power and has low EMI. The UCC12041-Q1 integrates protection features to enhance system robustness. The device also features an enable pin, synchronization function, and options for 5V or 3.3V regulated outputs (with headroom voltage). The UCC12041-Q1 is a thin and miniaturized solution, packaged in a wide-body SOIC package with a height of 2.65mm (typical).
Features
- High-efficiency DC/DC converter with integrated transformer technology
- AEC-Q100 qualified
- Device temperature grade 1: operating ambient temperature range -40°C to 125°C
- Documentation to support functional safety system design
- Output power (typical): 500mW
- 5V or 3.3V regulated output with optional 400mV headroom for LDO supply
- Input voltage: 4.5V to 5.5V
- Robust isolation barrier:
- Isolation rating: 3kVRMS
- Surge capability: 6.5kVPK
- Working voltage: 850VRMS
- Minimum CMTI: 100V/ns
- Thermal shutdown with short-circuit recovery
- 16-pin wide-body SOIC package with creepage and clearance greater than 8mm
- Operating temperature range: -40°C to 125°C
- Safety-related certifications (planned):
- DIN V VDE V 0884-11:2017-01
- UL 1577 compliant with 3000V RMS isolation for up to 1 minute
- UL certification compliant with IEC 60950-1 and IEC 62368-1 end-equipment standards
- CQC certification compliant with GB4943.1-2011
Applications
- On-board charger
- Battery management system
- Traction inverter
- DC/DC converter for HEV/EV
C5216533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

