LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO7742QDWRQ1 product image
Images for reference only

TI ISO7742QDWRQ1RoHS

Manufacturer
MPN
ISO7742QDWRQ1
LCSC Part #
C5216469
Packaging
SOIC-16
Customer #
Key Attributes
Enhanced high-speed four-channel digital isolator with excellent EMC performance
Datasheetpdf iconTI ISO7742QDWRQ1
In-Stock: 71
71 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4553$ 2.46
10+$ 2.0637$ 20.64
30+$ 1.8183$ 54.55
100+$ 1.5665$ 156.65
500+$ 1.4543$ 727.15
1,000+$ 1.404$ 1404.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-16
Features-
CMTI(kV/us)100kV/us
Propagation Delay(tpd)10.7ns
Number of Forward Channels2
Voltage - Supply2.25V~5.5V;2.25V~5.5V
Number of Reverse Channels2
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)100Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ISO774x-Q1 devices are high-performance, four-channel digital isolators that offer isolation ratings of 5000 VRMS (DW package) and 3000 VRMS (DBQ package) in accordance with UL 1577. This family of devices features enhanced isolation ratings compliant with VDE, CSA, TUV, and CQC standards. When isolating CMOS or LVCMOS digital I/Os, the ISO774x-Q1 devices provide high electromagnetic immunity, low emissions, and low power consumption. The logic input and output buffers of each isolated channel are separated by a silicon dioxide (SiO₂) insulation barrier. The devices are equipped with enable pins that can be used to place the corresponding outputs in a high-impedance state in multi-master drive applications or to reduce power consumption. The ISO7740-Q1 device has four channels all in the same direction, the ISO7741-Q1 device has three forward channels and one reverse channel, and the ISO7742-Q1 device has two forward channels and two reverse channels. In the event of a loss of input power or signal, devices without the suffix F default to a high output, while those with the suffix F default to a low output. When used in conjunction with an isolated power supply, these devices help prevent noise currents in data buses or other circuits from entering the local ground, which could otherwise interfere with or damage sensitive circuits. Thanks to innovative chip design and layout techniques, the electromagnetic compatibility of the ISO774x-Q1 devices has been significantly enhanced, easily meeting system-level compliance requirements for ESD, EFT, surge, and radiation. The ISO774x-Q1 family of devices is available in 16-pin SOIC and QSOP packages.

Features

AI Translation
  • Suitable for automotive applications
  • AEC-Q100 qualified with the following characteristics:
    • Device temperature grade 1: ambient operating temperature range -40°C to 125°C
    • Signal data rate: up to 100Mbps
  • Wide supply voltage range: 2.25V to 5.5V
  • 2.25V to 5.5V level translation
  • Default output-high and output-low options
  • Low power consumption, typical current 1.5mA/channel (at 1Mbps)
  • Low propagation delay: typical 10.7ns (powered by 5V supply)
  • High CMTI: ±100kV/μs (typical)
  • Excellent EMC performance
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Isolation barrier lifetime: >40 years
  • Wide-body SOIC (DW-16) and QSOP (DBQ-16) package options
  • Safety-related certifications:
    • DIN V VDE V 0884-11:2017-01
    • UL 1577 component recognition program
    • CSA component acceptance notice 5A, IEC 60950-1, and IEC 60601-1 end-product standards
    • CQC certification per GB4943.1-2011
    • TUV certification per EN 60950-1 and EN 61010-1
    • All certifications complete except CQC certification for DBQ-16 package devices

Applications

AI Translation
  • Hybrid Electric Vehicles
  • Motor Control
  • Power Supply
  • Photovoltaic Inverters
  • Medical Devices