NQUNXIN QX175-CuH-S
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX175-CuH-S |
| LCSC Part # | C52164477 |
| Package | SOP-4 |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 3.75kV 2.2Ω 1.3V DC 200V SOP-4 Solid State Relays (SSR) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NQUNXIN | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,983
2,983
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9267 | $ 0.93 |
10+ | $ 0.7503 | $ 7.50 |
30+ | $ 0.6621 | $ 19.86 |
100+ | $ 0.574 | $ 57.40 |
500+ | $ 0.5229 | $ 261.45 |
1,000+ | $ 0.4951 | $ 495.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$