LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NQUNXIN QXW511-CuH-W product image
  • QXW511-CuH-W thumbnail 1
  • QXW511-CuH-W thumbnail 2
  • QXW511-CuH-W thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NQUNXIN QXW511-CuH-WRoHS

Manufacturer
NQUNXINAsian Brands
MPN
QXW511-CuH-W
LCSC Part #
C52164470
Packaging
SOP-6
Customer #
Key Attributes
30V 8mA 5V 1.45V 30V DC SOP-6 Logic Output Optoisolators RoHS
Datasheetpdf iconNQUNXIN QXW511-CuH-W
In-Stock: 938
938 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8973$ 0.90
10+$ 0.7269$ 7.27
30+$ 0.6416$ 19.25
100+$ 0.5564$ 55.64
500+$ 0.5068$ 253.40
1,000+$ 0.4805$ 480.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerNQUNXIN
PackagingSOP-6
Power Dissipation-
Load Voltage30V
Output Current8mA
Low Level Delay Time150ns
High Level Delay Time200ns
FeaturesOpen-collector output
Reverse Voltage5V
Current transfer ratio15%
Voltage - Forward(Vf)1.45V
Voltage - Supply30V
Operating Temperature-40℃~+100℃
Forward Current(If)50mA
CMTI(kV/us)10kV/us
Number of Channels1
Input threshold current-
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece