NQUNXIN QXM500-CuH-S
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QXM500-CuH-S |
| LCSC Part # | C52164464 |
| Package | SOP-5 |
| Customer # | |
| Description | 7V 10mA 5V 1.38V 5.5V DC SOP-5 Logic Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | SOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,760
1,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3026 | $ 1.51 |
50+ | $ 0.2364 | $ 11.82 |
150+ | $ 0.208 | $ 31.20 |
500+ | $ 0.1725 | $ 86.25 |
3,000+ | $ 0.1633 | $ 489.90 |
6,000+ | $ 0.1539 | $ 923.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$