TI TPS25830AQCWRHBRQ1
| Manufacturer | |
| Mfr. Part # | TPS25830AQCWRHBRQ1 |
| LCSC Part # | C5216301 |
| Package | VQFN-32(5x5) |
| Customer # | |
| Key Attributes | Synchronous step-down DC/DC regulator with 36V input, USB Type-C with cable compensation and BC1.2 5V 3.5A output |
| Description | Controller VQFN-32(5x5) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Package | VQFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,971 
4,971
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9736 | $ 1.97 |
10+ | $ 1.6862 | $ 16.86 |
30+ | $ 1.5068 | $ 45.20 |
100+ | $ 1.3226 | $ 132.26 |
500+ | $ 1.24 | $ 620.00 |
1,000+ | $ 1.2035 | $ 1203.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$