JILN JL850-85006BA1
| Manufacturer | JILNAsian Brands |
| MPN | JL850-85006BA1 |
| LCSC Part # | C521626 |
| Packaging | Through Hole,P=8.5mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 6CIRCUIT 8.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=8.5mm | |
| Number of Pins | 6P | |
| Number of Positions or Pins | 1x6P | |
| Pin Location | Side Mount | |
| Barrier Type | 3-Side | |
| Wire Gauge - mm2 | 0.3~2 | |
| Number of Rows | 1 | |
| Pitch | 8.5mm | |
| Number of PINs Per Row | 6 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 205
205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4795 | $ 0.48 |
| 10+ | $ 0.3746 | $ 3.75 |
| 30+ | $ 0.331 | $ 9.93 |
| 100+ | $ 0.2745 | $ 27.45 |
| 500+ | $ 0.2486 | $ 124.30 |
| 1,000+ | $ 0.2341 | $ 234.10 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=8.5mm | |
| Number of Pins | 6P | |
| Number of Positions or Pins | 1x6P | |
| Pin Location | Side Mount | |
| Barrier Type | 3-Side | |
| Wire Gauge - mm2 | 0.3~2 | |
| Number of Rows | 1 | |
| Pitch | 8.5mm | |
| Number of PINs Per Row | 6 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 20A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



