TI UC3610DWTR
| Manufacturer | |
| Mfr. Part # | UC3610DWTR |
| LCSC Part # | C5216198 |
| Package | SOIC-16 |
| Customer # | |
| Description | 15ns 1.3V@1A 50V SOIC-16 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.0778 | $ 10.08 |
10+ | $ 9.8568 | $ 98.57 |
30+ | $ 9.7084 | $ 291.25 |
100+ | $ 9.56 | $ 956.00 |
Standard Packaging 2000/Full
Reel | ||