TI THVD1406DRLR
| Manufacturer | |
| MPN | THVD1406DRLR |
| LCSC Part # | C5215919 |
| Packaging | SOT-8(5x3) |
| Customer # | |
| Key Attributes | IC TRANSCEIVER HALF 1/1 SOT-8(5x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-8(5x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Automatic direction control;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,516
1,516 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5168 | $ 1.52 |
| 10+ | $ 1.3985 | $ 13.99 |
| 30+ | $ 1.3256 | $ 39.77 |
| 100+ | $ 1.2494 | $ 124.94 |
| 500+ | $ 1.2154 | $ 607.70 |
| 1,000+ | $ 1.2008 | $ 1200.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-8(5x3) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Automatic direction control;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



