TI TCAN4550RGYTQ1
| Manufacturer | |
| Mfr. Part # | TCAN4550RGYTQ1 |
| LCSC Part # | C5215852 |
| Package | VQFN-20(3.5x4.5) |
| Customer # | |
| Key Attributes | Automotive Controller Area Network with Flexible Data Rate (CANFD) System Basis Chip with Integrated Controller and Transceiver |
| Description | 3.135V~5.25V 8Mbps CAN FD Controller VQFN-20(3.5x4.5) Specialized ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI | |
| Package | VQFN-20(3.5x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
243 
243
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.913 | $ 2.91 |
10+ | $ 2.4717 | $ 24.72 |
30+ | $ 2.1958 | $ 65.87 |
250+ | $ 1.9137 | $ 478.43 |
500+ | $ 1.786 | $ 893.00 |
1,000+ | $ 1.7308 | $ 1730.80 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$