TI TCAN1057ADRBRQ1
| Manufacturer | |
| Mfr. Part # | TCAN1057ADRBRQ1 |
| LCSC Part # | C5215844 |
| Package | SON-8 |
| Customer # | |
| Key Attributes | Automotive CAN FD transceiver with fault protection function |
| Description | CAN FD Transceiver 80mA 5V SON-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SON-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,117 
3,117
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5854 | $ 0.59 |
10+ | $ 0.4686 | $ 4.69 |
30+ | $ 0.4095 | $ 12.29 |
100+ | $ 0.3503 | $ 35.03 |
500+ | $ 0.3161 | $ 158.05 |
1,000+ | $ 0.2974 | $ 297.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$