TAITIEN Elec XDMCZLNDMD-0.032768MHZ
| Manufacturer |
TAITIEN Elec
Asian Brands |
| Mfr. Part # | XDMCZLNDMD-0.032768MHZ |
| LCSC Part # | C521560 |
| Package | SMD2012-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Description | Crystal 32.768kHz ±20ppm 12.5pF SMD2012-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Package | SMD2012-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,055 
3,055
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3334 | $ 1.67 |
50+ | $ 0.263 | $ 13.15 |
150+ | $ 0.2329 | $ 34.94 |
500+ | $ 0.1883 | $ 94.15 |
3,000+ | $ 0.1715 | $ 514.50 |
6,000+ | $ 0.1614 | $ 968.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$