APV ANTC1608-103F3450FB
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | ANTC1608-103F3450FB |
| LCSC Part # | C52155404 |
| Package | 0603 |
| Customer # | |
| Description | 10kΩ 100mW ±1% 310uA ±1% 3450K 0603 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,750 
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0193 | $ 0.97 |
500+ | $ 0.0151 | $ 7.55 |
1,500+ | $ 0.0128 | $ 19.20 |
4,000+ | $ 0.0114 | $ 45.60 |
24,000+ | $ 0.0101 | $ 242.40 |
48,000+ | $ 0.0095 | $ 456.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$