APV ANTC1005-104J4485FB
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | ANTC1005-104J4485FB |
| LCSC Part # | C52155388 |
| Package | 0402 |
| Customer # | |
| Description | 100kΩ 100mW ±5% 100uA ±1% 4485K 0402 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,960 
9,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0413 $ 0.0393 | $ 0.39 |
100+ | $ 0.0328 $ 0.0312 | $ 3.12 |
300+ | $ 0.0286 $ 0.0272 | $ 8.16 |
1,000+ | $ 0.0254 $ 0.0242 | $ 24.20 |
5,000+ | $ 0.0228 $ 0.0217 | $ 108.50 |
10,000+ | $ 0.0216 $ 0.0206 | $ 206.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$