APV ANTC1005-104D4250DB
| Manufacturer | APVAsian Brands |
| MPN | ANTC1005-104D4250DB |
| LCSC Part # | C52155382 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 100kΩ 100mW 100uA 4250K ±0.5% ±0.5% 0402 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.5mm | |
| Width | 0.5mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| Steady State Current (Max) | 100uA | |
| Length | 1mm | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4310K | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±0.5% | |
| Resistance Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size for high-density SMT.
- Excellent solderability and high heat resistance.
- Glass-sealed ceramic body for superior moisture resistance and high reliability.
- Operating temperature range: -40℃ ~ +125℃ (including self-heating).
- High-precision resistance value and B-value constant.
Applications
AI Translation
- Rechargeable battery temperature sensing
- Mobile communication device temperature compensation
- Electronic equipment
In-Stock: 8,140
8,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0547$ 0.0520 | $ 0.52 |
| 100+ | $ 0.0434$ 0.0413 | $ 4.13 |
| 300+ | $ 0.0378$ 0.0360 | $ 10.80 |
| 1,000+ | $ 0.0336$ 0.0320 | $ 32.00 |
| 5,000+ | $ 0.0302$ 0.0287 | $ 143.50 |
| 10,000+ | $ 0.0286$ 0.0272 | $ 272.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.5mm | |
| Width | 0.5mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| Steady State Current (Max) | 100uA | |
| Length | 1mm | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4310K | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±0.5% | |
| Resistance Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size for high-density SMT.
- Excellent solderability and high heat resistance.
- Glass-sealed ceramic body for superior moisture resistance and high reliability.
- Operating temperature range: -40℃ ~ +125℃ (including self-heating).
- High-precision resistance value and B-value constant.
Applications
AI Translation
- Rechargeable battery temperature sensing
- Mobile communication device temperature compensation
- Electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



