APV ANTC1005-103J3900FB
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | ANTC1005-103J3900FB |
| LCSC Part # | C52155380 |
| Package | 0402 |
| Customer # | |
| Description | 10kΩ 100mW ±5% 310uA ±1% 3900K 0402 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,800 
7,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.031 $ 0.0295 | $ 0.59 |
200+ | $ 0.0242 $ 0.0230 | $ 4.60 |
600+ | $ 0.0205 $ 0.0195 | $ 11.70 |
2,000+ | $ 0.0183 $ 0.0174 | $ 34.80 |
10,000+ | $ 0.0163 $ 0.0155 | $ 155.00 |
20,000+ | $ 0.0153 $ 0.0146 | $ 292.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$