TI DAC161S055CISQX/NOPB
| Manufacturer | |
| Mfr. Part # | DAC161S055CISQX/NOPB |
| LCSC Part # | C5215509 |
| Package | WQFN-16(4x4) |
| Customer # | |
| Key Attributes | DAC161S055 Precision 16bit, Buffered Voltage-Output DAC |
| Description | 5us 20MHz SPI 2.7V~5.25V 3LSB 16 WQFN-16(4x4) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | WQFN-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.3974 | $ 14.40 |
10+ | $ 13.936 | $ 139.36 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$