LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC61402RHBR product image
Images for reference only

TI DAC61402RHBRRoHS

Manufacturer
MPN
DAC61402RHBR
LCSC Part #
C5215497
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
Dual, 16-Bit and 12-Bit, High-Voltage-Output DACs With Internal Reference
Datasheetpdf iconTI DAC61402RHBR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.45$ 14.45
10+$ 13.9472$ 139.47
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVQFN-32(5x5)
Settling Time7us
Operating Temperature-40℃~+125℃
Voltage - Supply1.7V~5.5V
Quiescent Current (Iq)10uA
FunctionBipolar output;Integrated buffer;Built-in reference source;Programmable gain;Power-on reset;Output short-circuit protection;Over temperature protection
Integral non - linearity1LSB
Number of Channels2
Resolution (Bits)12;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 16-bit DAC81402 and 12-bit DAC61402 (DACx1402) are pin-compatible, dual-channel, buffered, high-voltage-output, digital-to-analog converters (DACs). These devices include a low-drift, 2.5-V internal reference that eliminates the need for an external precision reference in most applications. The devices are specified monotonic and provide high linearity of ±1 LSB INL. Additionally, the devices implement per channel sense pins that eliminate IR drops and sense up to ±12 V of ground bounce. A user-selectable output configuration enables fullscale bipolar output voltages of ±20 V, ±10 V, and ±5 V; and full-scale unipolar output voltages of 40 V, 20 V, 10 V and 5 V. The full-scale output range for each DAC channel is independently programmable. The integrated DAC output buffers can sink or source up to 15 mA, thus limiting the need for additional operational amplifiers. The DACx1402 incorporate a power-on-reset circuit that connects the DAC outputs to ground at power up. The outputs remain in this mode until the device is properly configured for operation. The devices include additional reliability features such as a CRC error check, short-circuit protection, and a thermal alarm. Communication to the devices is performed through a 4-wire serial interface that supports operation from 1.7 V to 5.5 V.

Features

AI Translation
  • Specified monotonic at 16-bit resolution
  • INL: ±1 LSB maximum at 16-bit resolution
  • TUE: ±0.05% FSR, maximum
  • Integrated output buffer
  • Full-scale output voltage: ±5 V, ±10 V, ±20 V, 5 V, 10 V, 20 V, 40 V
  • High drive capability: ±15 mA
  • Per channel sense pins
  • Integrated 2.5-V precision reference
  • Initial accuracy: ±2.5 mV, maximum
  • Low drift: 10 ppm/°C, maximum
  • Reliability features: CRC error check, Short-circuit limit, Fault pin
  • 50-MHz, SPI-compatible serial interface
  • 4-wire mode, 1.7-V to 5.5-V operation
  • Readback and daisy-chain operations
  • Temperature range: -40°C to +125°C
  • Package: 5-mm×5-mm, 32-pin QFN

Applications

AI Translation
  • Servo drive control module
  • Analog output module
  • Lab and field Instrumentation
  • Data acquisition (DAQ)
  • Semiconductor test