AISHI SA11CM470A19R55XXX
| Manufacturer | AISHIAsian Brands |
| MPN | SA11CM470A19R55XXX |
| LCSC Part # | C521542 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 16V SMD |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 7.3mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 4.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18,897
18,897 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5563$ 0.5285 | $ 0.53 |
| 10+ | $ 0.4457$ 0.4235 | $ 4.24 |
| 30+ | $ 0.3985$ 0.3786 | $ 11.36 |
| 100+ | $ 0.34$ 0.3230 | $ 32.30 |
| 500+ | $ 0.2684$ 0.2550 | $ 127.50 |
| 1,000+ | $ 0.2522$ 0.2396 | $ 239.60 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,7.3x4.3mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 7.3mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 4.3mm | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



