LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yezhan J5-10-20G product image
  • J5-10-20G thumbnail 1
  • J5-10-20G thumbnail 2
  • J5-10-20G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yezhan J5-10-20GRoHS

Manufacturer
YezhanAsian Brands
MPN
J5-10-20G
LCSC Part #
C521536
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
RES 20mΩ ±2% 5W Through Hole
Datasheetpdf iconYezhan J5-10-20G
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3151$ 1.58
50+$ 0.2496$ 12.48
150+$ 0.2216$ 33.24
500+$ 0.1866$ 93.30
2,500+$ 0.171$ 427.50
5,000+$ 0.1617$ 808.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYezhan
PackagingThrough Hole,P=10mm
Power(Watts)5W
Resistance20mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient-
Tolerance±2%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece