TI ADC09DJ1300AAV
| Manufacturer | |
| MPN | ADC09DJ1300AAV |
| LCSC Part # | C5215308 |
| Packaging | FCBGA-144(10x10) |
| Customer # | |
| Key Attributes | Four-channel/Dual-channel/Single-channel 1.3 GSPS 9-bit Analog-to-Digital Converter (ADC) with JESD204C interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | FCBGA-144(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1.3GHz | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Voltage Reference | Built-in | |
| Interface | Serial port | |
| Resolution(Bits) | 1.3GHz;9 | |
| S/N Ratio | 53.5dB | |
| Voltage - Supply | 1.1V;1.9V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.33LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADC09xJ1300 is a series of 9-bit, 1.3GSPS four-channel/dual-channel/single-channel analog-to-digital converters (ADCs) with low power consumption, high sampling rate, and 9-bit resolution. They are well-suited for various multi-channel communication and test systems. The full-power input bandwidth (-3dB) of 6GHz also supports direct RF sampling in the L and S bands. It includes many clock functions to relax system hardware requirements, such as an internal phase-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO) for generating the sampling clock. Four clock outputs are provided to time the logic and serializers/deserializers of FPGAs or ASICs. Timestamp inputs and outputs are provided for pulsed systems. The JESD204C serial interface reduces the system size by minimizing the amount of printed circuit board (PCB) wiring. The interface mode supports 2 to 8 channels (dual-channel and four-channel devices) or 1 to 4 channels (single-channel devices) and a serializer/deserializer baud rate of up to 17.16Gbps, enabling each application to achieve an optimal configuration.
Features
- Resolution: 9-bit
- Maximum sample rate: 1.3GSPS non-interleaved architecture
- Internal dither reduces high-order harmonics
- SNR (100MHz): 53.5dBFS
- ENOB (100MHz): 8.5 bits
- SFDR (100MHz): 64dBc
- Noise floor (–20dBFS): -143dBFS
- Full-scale input voltage: 800mVPP - DIFF
- Full-power input bandwidth: 6GHz
- Total supported SerDes lanes: 2 to 8 (quad/dual channel) or 1 to 4 (single channel)
- Maximum baud rate: 17.16Gbps
- 64B/66B and 8B/10B encoding modes
- Subclass 1 deterministic latency, JESD204B receiver compatible
- Optional internal sample clock generation
- Four clock outputs for simplified system clocking
- Reference clock for FPGA or adjacent ADC
- Reference clock for SerDes transceivers
- Timestamp input and output for pulsed systems
- Power consumption (1GSPS):
- Quad channel: 450mW per channel
- Dual channel: 625mW per channel
- Single channel: 940mW
- Power supply: 1.1V/1.9V
Applications
- LiDAR
- Handheld test equipment
- Multi-channel oscilloscopes and digitizers
- Wireless communication test equipment
- Optical Coherence Tomography (OCT)
- SATCOM
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 107.3811 | $ 107.38 |
| 30+ | $ 103.0503 | $ 3091.51 |
Standard Packaging168/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | FCBGA-144(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1.3GHz | |
| Features | Multi-chip synchronization;Synchronous triggering | |
| Voltage Reference | Built-in | |
| Interface | Serial port | |
| Resolution(Bits) | 1.3GHz;9 | |
| S/N Ratio | 53.5dB | |
| Voltage - Supply | 1.1V;1.9V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.33LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADC09xJ1300 is a series of 9-bit, 1.3GSPS four-channel/dual-channel/single-channel analog-to-digital converters (ADCs) with low power consumption, high sampling rate, and 9-bit resolution. They are well-suited for various multi-channel communication and test systems. The full-power input bandwidth (-3dB) of 6GHz also supports direct RF sampling in the L and S bands. It includes many clock functions to relax system hardware requirements, such as an internal phase-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO) for generating the sampling clock. Four clock outputs are provided to time the logic and serializers/deserializers of FPGAs or ASICs. Timestamp inputs and outputs are provided for pulsed systems. The JESD204C serial interface reduces the system size by minimizing the amount of printed circuit board (PCB) wiring. The interface mode supports 2 to 8 channels (dual-channel and four-channel devices) or 1 to 4 channels (single-channel devices) and a serializer/deserializer baud rate of up to 17.16Gbps, enabling each application to achieve an optimal configuration.
Features
- Resolution: 9-bit
- Maximum sample rate: 1.3GSPS non-interleaved architecture
- Internal dither reduces high-order harmonics
- SNR (100MHz): 53.5dBFS
- ENOB (100MHz): 8.5 bits
- SFDR (100MHz): 64dBc
- Noise floor (–20dBFS): -143dBFS
- Full-scale input voltage: 800mVPP - DIFF
- Full-power input bandwidth: 6GHz
- Total supported SerDes lanes: 2 to 8 (quad/dual channel) or 1 to 4 (single channel)
- Maximum baud rate: 17.16Gbps
- 64B/66B and 8B/10B encoding modes
- Subclass 1 deterministic latency, JESD204B receiver compatible
- Optional internal sample clock generation
- Four clock outputs for simplified system clocking
- Reference clock for FPGA or adjacent ADC
- Reference clock for SerDes transceivers
- Timestamp input and output for pulsed systems
- Power consumption (1GSPS):
- Quad channel: 450mW per channel
- Dual channel: 625mW per channel
- Single channel: 940mW
- Power supply: 1.1V/1.9V
Applications
- LiDAR
- Handheld test equipment
- Multi-channel oscilloscopes and digitizers
- Wireless communication test equipment
- Optical Coherence Tomography (OCT)
- SATCOM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



