TI PCM1820IRTER
| Manufacturer | |
| MPN | PCM1820IRTER |
| LCSC Part # | C5215004 |
| Packaging | WQFN-20(3x3) |
| Customer # | |
| Key Attributes | PCM182x Stereo Channels, 32-bit, 192kHz, Burr-BrownTM Audio ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-20(3x3) | |
| Features | Digital filtering;Built-in reference source | |
| Voltage Reference Drift | - | |
| Data Rate | 24.576MHz | |
| Voltage Reference Value | - | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2S | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 3V~3.6V;1.65V~1.95V | |
| Quiescent Current | 0.5uA | |
| Integral non - linearity | - | |
| Voltage Reference | - | |
| Resolution (Bits) | 192kHz;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 91
91 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6371 | $ 3.64 |
| 10+ | $ 3.2285 | $ 32.29 |
| 30+ | $ 3.0209 | $ 90.63 |
| 100+ | $ 2.742 | $ 274.20 |
| 500+ | $ 2.6415 | $ 1320.75 |
| 1,000+ | $ 2.5977 | $ 2597.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-20(3x3) | |
| Features | Digital filtering;Built-in reference source | |
| Voltage Reference Drift | - | |
| Data Rate | 24.576MHz | |
| Voltage Reference Value | - | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2S | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 3V~3.6V;1.65V~1.95V | |
| Quiescent Current | 0.5uA | |
| Integral non - linearity | - | |
| Voltage Reference | - | |
| Resolution (Bits) | 192kHz;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



