LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPA6404QDKQRQ1 product image
Images for reference only

TI TPA6404QDKQRQ1RoHS

Manufacturer
MPN
TPA6404QDKQRQ1
LCSC Part #
C5214957
Packaging
HSSOP-56
Customer #
Key Attributes
45W, 2MHz analog input channel Class D audio amplifier for automotive use with load dump protection and I²C diagnostic function
Datasheetpdf iconTI TPA6404QDKQRQ1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingHSSOP-56
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)0.01%
Signal-to-Noise Ratio-
Number of Inputs4 Pairs Differential Inputs
FeaturesESD protection;Digitally programmable gain;Overvoltage protection
Voltage - Supply4.5V~18V
Speaker Channels4-Channel
Efficiency-
Operating Temperature-40℃~+125℃
Output Power85Wx4@1Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TPA6404-Q1 device is a four-channel analog-input Class-D audio amplifier with a 2.1MHz PWM switching frequency. It offers a cost-optimized solution in a very small 4.5cm² PCB size. It can operate fully at voltages as low as 4.5V for start-stop events and provides excellent audio quality over an audio bandwidth of up to 100kHz. The TPA6404-Q1 Class-D audio amplifier is excellently designed and suitable for entry-level automotive audio head units, providing analog audio input signals as part of the system design. Compared with traditional linear amplifier solutions, the Class-D topology significantly improves the device efficiency. The output switching frequency is higher than the AM band, which eliminates AM band interference and reduces the size and cost of the output filter. The device is packaged in a 56-pin HSSOP with an exposed thermal pad.

Features

AI Translation
  • Advanced load diagnostics
    • AC diagnostics for high-frequency speaker detection with impedance and phase response
    • Integrated sine wave generator
    • Easily meets CISPR25-L5 EMC specifications
    • Automotive-qualified features per AEC-Q100:
      • Device temperature grade 1: ambient operating temperature range –40°C to 125°C
      • Device HBM ESD classification level: 3A
      • Device CDM ESD classification level: C4B
  • 4-channel differential analog input
  • Four I²C-controlled gain options
  • High input impedance for low-value AC coupling
  • Four-channel BTL with parallel BTL (PBTL) mode
  • Output switching frequency up to 2.1MHz
  • 75W output power at 4Ω load, 25V supply voltage, 10% THD
  • 45W output power at 2Ω load, 14.4V supply voltage, 10% THD
  • 85W output power at 14.4V PBTL, 1Ω load, 10% THD
  • Audio performance at 4Ω load, 14.4V, 1kHz: THD+N < 0.01%, 42μV_RMS output noise, –90dB crosstalk
  • Load diagnostics: output load open/short detection, output-to-battery or output-to-GND short, line output detection up to 6kΩ
  • Operates without input clock
  • Output current limiting
  • Output short-circuit protection
  • 40V load dump
  • Accidental open-ground and open-supply
  • DC offset voltage
  • Overtemperature protection
  • 4.5V to 18V supply voltage
  • I²C control with 4 address options
  • Clip detection and thermal foldback

Applications

AI Translation
  • Automotive head units
  • Automotive external amplifier modules
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0731$ 12.07
10+$ 11.9071$ 119.07
30+$ 11.6174$ 348.52
100+$ 11.3651$ 1136.51
Standard Packaging1000/Full Reel
Better price for more quantity?
$