VBsemi Elec PMPB20ENZ-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | PMPB20ENZ-VB |
| LCSC Part # | C52148780 |
| Package | SC-70-6L |
| Customer # | |
| Description | 19W 30V 1V 20mΩ@10V 1 N-channel N-Channel SC-70-6L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SC-70-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5195 $ 1.4436 | $ 1.44 |
10+ | $ 1.2686 $ 1.2052 | $ 12.05 |
30+ | $ 1.1305 $ 1.0740 | $ 32.22 |
100+ | $ 0.9733 $ 0.9247 | $ 92.47 |
500+ | $ 0.9034 $ 0.8583 | $ 429.15 |
1,000+ | $ 0.8717 $ 0.8282 | $ 828.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$