TECH PUBLIC LM1117S-ADJ(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM1117S-ADJ(TP) |
| LCSC Part # | C52146073 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223-3 | |
| Number of Outputs | 1 | |
| Operating Temperature | -50℃~+140℃ | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum output current 1A
- Three-terminal adjustable or fixed output
- Maximum input voltage: 18V
- Fast transient response
- Current limiting, safe operating area, and thermal shutdown protection
- Line regulation: 0.2%
- Load regulation: 0.4%
- Ambient temperature: -50℃ ~ +140℃
- Available in SOT223-3 package
Applications
AI Translation
- High-efficiency linear regulator
- Post-regulator for switching DC/DC converters
- Power management for motherboards and graphics cards
- 2.85V version for SCSI-2 active termination
- Battery chargers
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0482 | $ 0.48 |
| 100+ | $ 0.0384 | $ 3.84 |
| 300+ | $ 0.0335 | $ 10.05 |
| 1,000+ | $ 0.0298 | $ 29.80 |
| 4,000+ | $ 0.0269 | $ 107.60 |
| 8,000+ | $ 0.0254 | $ 203.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223-3 | |
| Number of Outputs | 1 | |
| Operating Temperature | -50℃~+140℃ | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum output current 1A
- Three-terminal adjustable or fixed output
- Maximum input voltage: 18V
- Fast transient response
- Current limiting, safe operating area, and thermal shutdown protection
- Line regulation: 0.2%
- Load regulation: 0.4%
- Ambient temperature: -50℃ ~ +140℃
- Available in SOT223-3 package
Applications
AI Translation
- High-efficiency linear regulator
- Post-regulator for switching DC/DC converters
- Power management for motherboards and graphics cards
- 2.85V version for SCSI-2 active termination
- Battery chargers
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



