LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM1117MPX-3.3-TP product image
  • LM1117MPX-3.3-TP thumbnail 1
  • LM1117MPX-3.3-TP thumbnail 2
  • LM1117MPX-3.3-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM1117MPX-3.3-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM1117MPX-3.3-TP
LCSC Part #
C52146072
Packaging
SOT-223-3
Customer #
Key Attributes
3.3V Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTECH PUBLIC LM1117MPX-3.3-TP
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0482$ 0.48
100+$ 0.0384$ 3.84
300+$ 0.0335$ 10.05
1,000+$ 0.0298$ 29.80
4,000+$ 0.0269$ 107.60
8,000+$ 0.0254$ 203.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-223-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-50℃~+140℃
Supply Current (Iq)4mA
Output ConfigurationPositive
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Maximum output current 1A
  • Three-terminal adjustable or fixed output
  • Maximum input voltage: 18V
  • Fast transient response
  • Current limiting, safe operating area, and thermal shutdown protection
  • Line regulation: 0.2%
  • Load regulation: 0.4%
  • Ambient temperature: -50℃ ~ +140℃
  • Available in SOT223-3 package

Applications

AI Translation
  • High-efficiency linear regulator
  • Post-regulator for switching DC/DC converters
  • Motherboard and graphics card power management
  • 2.85V version for SCSI-2 active termination
  • Battery chargers
  • LCD monitors and LCD TVs
  • DVD decoder boards
  • ADSL modems