TECH PUBLIC MAX6315US46D3-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MAX6315US46D3-TP |
| LCSC Part # | C52146004 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | 240ms Active Low 1.2V~5.5V 1 SOT-143 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 4.63V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Manual reset input
- Precision VCC monitoring for +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid with VCC as low as 1V
- Guaranteed performance over full temperature range
- 6μA supply current
- One output configuration available: active-low reset
Applications
AI Translation
- Battery-powered systems and controllers
- Embedded control systems
- Critical microprocessor and microcontroller supply monitoring
- Portable/battery-powered equipment
- Automotive applications
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2475 | $ 1.24 |
| 50+ | $ 0.1961 | $ 9.81 |
| 150+ | $ 0.174 | $ 26.10 |
| 500+ | $ 0.1465 | $ 73.25 |
| 3,000+ | $ 0.1343 | $ 402.90 |
| 6,000+ | $ 0.1269 | $ 761.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 4.63V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Manual reset input
- Precision VCC monitoring for +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid with VCC as low as 1V
- Guaranteed performance over full temperature range
- 6μA supply current
- One output configuration available: active-low reset
Applications
AI Translation
- Battery-powered systems and controllers
- Embedded control systems
- Critical microprocessor and microcontroller supply monitoring
- Portable/battery-powered equipment
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



