LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MAX6315US26D3-TP product image
  • MAX6315US26D3-TP thumbnail 1
  • MAX6315US26D3-TP thumbnail 2
  • MAX6315US26D3-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX6315US26D3-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX6315US26D3-TP
LCSC Part #
C52145992
Packaging
SOT-143
Customer #
Key Attributes
240ms 1.2V~5.5V SOT-143 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC MAX6315US26D3-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2475$ 1.24
50+$ 0.1961$ 9.81
150+$ 0.174$ 26.10
500+$ 0.1465$ 73.25
3,000+$ 0.1343$ 402.90
6,000+$ 0.1269$ 761.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-143
Operating Temperature-40℃~+85℃
Reset Timeout240ms
output typeOpen-drain
Reset Active Level-
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Standby Current2uA
Threshold Voltage2.63V
Function-
Number of Voltages Monitored-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Manual reset input
  • Precision VCC monitoring for +3V, +3.3V, and +5V supplies
  • Power supply transient immunity
  • Reset guaranteed valid to VCC = 1V
  • Full temperature range specifications
  • 6μA supply current
  • One output configuration available: active-low reset

Applications

AI Translation
  • Battery-powered systems and controllers
  • Embedded control systems
  • Critical microprocessor and microcontroller power monitoring
  • Portable / battery-powered devices
  • Automotive electronics