TECH PUBLIC 74LVC2G07DW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC2G07DW-TP |
| LCSC Part # | C52145915 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 1 2 5.4ns@3.3V,50pF 10uA SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G07 is a high-performance, low-power, low-voltage silicon gate CMOS device featuring two independent buffers with Schmitt trigger inputs. It converts slowly changing input signals into well-defined, bounce-free output signals.
Features
AI Translation
- Operating voltage range: 1.65V to 5.5V
- 5V-tolerant I/O for interfacing with 5V logic
- Output drive capability: ±24mA (VCC = 3.3V)
- CMOS low power consumption and high noise immunity
- Power-down support for partial power-down mode operation
- Latch-up performance exceeds 100mA
- Operating temperature range: -40°C to +125°C
- ESD protection exceeds JESD 22
- Human Body Model: 2000V (A114-A)
- Charged Device Model: 1000V (C101)
- Available in SOT23-6 package
- Available in SOT363 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-down signal isolation
- Consumer electronics
- Computing and communications equipment
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0482 | $ 0.48 |
| 100+ | $ 0.0384 | $ 3.84 |
| 300+ | $ 0.0335 | $ 10.05 |
| 3,000+ | $ 0.0298 | $ 89.40 |
| 6,000+ | $ 0.0269 | $ 161.40 |
| 9,000+ | $ 0.0254 | $ 228.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 2 | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G07 is a high-performance, low-power, low-voltage silicon gate CMOS device featuring two independent buffers with Schmitt trigger inputs. It converts slowly changing input signals into well-defined, bounce-free output signals.
Features
AI Translation
- Operating voltage range: 1.65V to 5.5V
- 5V-tolerant I/O for interfacing with 5V logic
- Output drive capability: ±24mA (VCC = 3.3V)
- CMOS low power consumption and high noise immunity
- Power-down support for partial power-down mode operation
- Latch-up performance exceeds 100mA
- Operating temperature range: -40°C to +125°C
- ESD protection exceeds JESD 22
- Human Body Model: 2000V (A114-A)
- Charged Device Model: 1000V (C101)
- Available in SOT23-6 package
- Available in SOT363 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-down signal isolation
- Consumer electronics
- Computing and communications equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



