LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74LVC2G17DW-TP product image
  • 74LVC2G17DW-TP thumbnail 1
  • 74LVC2G17DW-TP thumbnail 2
  • 74LVC2G17DW-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC2G17DW-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC2G17DW-TP
LCSC Part #
C52145912
Packaging
SOT-363
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 5.4ns@3.3V,50pF 10uA SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC 74LVC2G17DW-TP
In-Stock: 2,170
2,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0482$ 0.48
100+$ 0.0384$ 3.84
300+$ 0.0335$ 10.05
3,000+$ 0.0298$ 89.40
6,000+$ 0.0269$ 161.40
9,000+$ 0.0254$ 228.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-363
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay5.4ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74LVC2G17 is a high-performance, low-power, low-voltage silicon-gate CMOS device featuring two independent Schmitt-trigger buffers. It converts slowly changing input signals into clean, well-defined, bounce-free output signals.

Features

AI Translation
  • Operating voltage range 1.65V to 5.5V
  • 5V-tolerant I/O, compatible with 5V logic interfaces
  • ±24mA output drive capability (VCC = 3.3V)
  • CMOS low power consumption and high noise immunity
  • Power-down support for partial power-down mode operation
  • Latch-up performance exceeds 100mA
  • Operating temperature range -40°C to +125°C
  • ESD protection exceeds JESD 22: 2000-V Human Body Model (A114-A), 1000-V Charged Device Model (C101)
  • Available in SOT23-6 package
  • Available in SOT363 package

Applications

AI Translation
  • Voltage level translation
  • General-purpose logic
  • Power-down signal isolation