JSCJ CJ74ACT14ADN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74ACT14ADN |
| LCSC Part # | C52145729 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 6 20uA SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJ74ACT14 is a hex Schmitt-trigger inverter.
Features
AI Translation
- Supply voltage range: 4.5 V ~ 5.5 V
- Operating temperature range: -40°C ~ +125°C
Applications
AI Translation
- Synchronous inverted clock input
- Switch debouncing
- Digital signal inversion
In-Stock: 3,815
3,815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2046 | $ 1.02 |
| 50+ | $ 0.1594 | $ 7.97 |
| 150+ | $ 0.1401 | $ 21.02 |
| 500+ | $ 0.1159 | $ 57.95 |
| 2,500+ | $ 0.1051 | $ 262.75 |
| 4,000+ | $ 0.0987 | $ 394.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJ74ACT14 is a hex Schmitt-trigger inverter.
Features
AI Translation
- Supply voltage range: 4.5 V ~ 5.5 V
- Operating temperature range: -40°C ~ +125°C
Applications
AI Translation
- Synchronous inverted clock input
- Switch debouncing
- Digital signal inversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



