JSCJ CJ74AHCT1G32M5N
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74AHCT1G32M5N |
| LCSC Part # | C52145694 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 10uA 4.5V~5.5V 9ns@5.5V,50pF SOT-23-5L Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 9ns@5.5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJ74AHC1G32/CJAHCT1G32 is a single 2-input OR gate.
Features
AI Translation
- Supply voltage range: CJ74AHC1G32: 2V to 5.5V; CJ74AHCT1G32: 4.5V to 5.5V
- Low power consumption
- Specified operating temperature range: -40℃ to +125℃
Applications
AI Translation
- AV receivers
- Portable audio docks
- Blu-ray players and home theater systems
- MP3 players and recorders
- Personal digital assistants
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0706 | $ 0.71 |
| 100+ | $ 0.0553 | $ 5.53 |
| 300+ | $ 0.0477 | $ 14.31 |
| 3,000+ | $ 0.042 | $ 126.00 |
| 6,000+ | $ 0.0374 | $ 224.40 |
| 9,000+ | $ 0.0351 | $ 315.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-5L | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 9ns@5.5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJ74AHC1G32/CJAHCT1G32 is a single 2-input OR gate.
Features
AI Translation
- Supply voltage range: CJ74AHC1G32: 2V to 5.5V; CJ74AHCT1G32: 4.5V to 5.5V
- Low power consumption
- Specified operating temperature range: -40℃ to +125℃
Applications
AI Translation
- AV receivers
- Portable audio docks
- Blu-ray players and home theater systems
- MP3 players and recorders
- Personal digital assistants
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



