JSCJ CJ74AHC1G09R5N
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74AHC1G09R5N |
| LCSC Part # | C52145687 |
| Package | SOT-353 |
| Customer # | |
| Description | 1uA 2V~5.5V 7.5ns@5.5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0498 | $ 0.25 |
50+ | $ 0.0486 | $ 2.43 |
150+ | $ 0.0478 | $ 7.17 |
500+ | $ 0.047 | $ 23.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$