LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74LVC245AGN product image
  • CJ74LVC245AGN thumbnail 1
  • CJ74LVC245AGN thumbnail 2
  • CJ74LVC245AGN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74LVC245AGNRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74LVC245AGN
LCSC Part #
C52145668
Packaging
SOP-20
Customer #
Key Attributes
1.2V~5.5V 8 1 6.3ns@3.3V,50pF 40uA SOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSCJ CJ74LVC245AGN
In-Stock: 1,905
1,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2387$ 1.19
50+$ 0.1888$ 9.44
150+$ 0.1674$ 25.11
500+$ 0.1408$ 70.40
2,000+$ 0.1289$ 257.80
4,000+$ 0.1218$ 487.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSCJ
PackagingSOP-20
Input type-
Voltage - Supply1.2V~5.5V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable;Power-off isolation;Level shifting
Number of Elements1
Propagation Delay6.3ns@3.3V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CJ74LVC245 is an 8-bit transceiver with noninverting, 3-state bus-compatible outputs in both send and receive directions. The device features an output enable (/OE) input for easy cascading and a direction control (DIR) input for transmit/receive selection. /OE controls the outputs, effectively isolating the bus. Inputs can be driven by 3.3V or 5V devices. Voltages up to 5.5V can be applied when outputs are disabled. These features make the device suitable for mixed 3.3V and 5V applications.

Features

AI Translation
  • I/O compatible with 5V logic levels
  • Wide supply voltage range: 1.2 V ~ 5.5 V
  • CMOS low power consumption
  • Direct TTL-level interface
  • Inputs accept voltages up to 5.5 V
  • High-impedance state when V_CC = 0 V

Applications

AI Translation
  • Cable modem termination systems
  • Servers
  • LED displays
  • Network switches
  • Telecom infrastructure