JSCJ CJ74LVC1G11M6N
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74LVC1G11M6N |
| LCSC Part # | C52145594 |
| Package | SOT-23-6L |
| Customer # | |
| Description | 4uA 1.65V~5.5V SOT-23-6L Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Package | SOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0517 | $ 0.26 |
50+ | $ 0.0504 | $ 2.52 |
150+ | $ 0.0496 | $ 7.44 |
500+ | $ 0.0487 | $ 24.35 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$