JSCJ CJ74HC541AGN
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74HC541AGN |
| LCSC Part # | C52145559 |
| Package | SOP-20 |
| Customer # | |
| Description | StandardCMOS 2V~6V 8 160uA 20ns@6.0V,50pF SOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Package | SOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1789 | $ 0.89 |
50+ | $ 0.1745 | $ 8.73 |
150+ | $ 0.1716 | $ 25.74 |
500+ | $ 0.1686 | $ 84.30 |
Standard Packaging 2000/Full
Reel | ||