JSCJ CJ74HCT244BGN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HCT244BGN |
| LCSC Part # | C52145528 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 4.5V~5.5V 8 1 160uA 22ns@4.5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 22ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CJ74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable pins, each controlling four 3-state outputs. When an output enable pin is HIGH, the outputs enter a high-impedance state. The inputs include clamping diodes, allowing the input interface to be connected to voltages higher than VCC through current-limiting resistors.
Features
- Input levels: CMOS for CJ74HC244; TTL for CJ74HCT244
- 8-bit bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40℃ to +125℃
Applications
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2337 | $ 1.17 |
| 50+ | $ 0.1849 | $ 9.25 |
| 150+ | $ 0.164 | $ 24.60 |
| 500+ | $ 0.1379 | $ 68.95 |
| 2,500+ | $ 0.1262 | $ 315.50 |
| 4,000+ | $ 0.1193 | $ 477.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-20 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 160uA | |
| Propagation Delay | 22ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CJ74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable pins, each controlling four 3-state outputs. When an output enable pin is HIGH, the outputs enter a high-impedance state. The inputs include clamping diodes, allowing the input interface to be connected to voltages higher than VCC through current-limiting resistors.
Features
- Input levels: CMOS for CJ74HC244; TTL for CJ74HCT244
- 8-bit bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40℃ to +125℃
Applications
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor control
C52145528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

