JSCJ CJ74HC132BDN
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74HC132BDN |
| LCSC Part # | C52145495 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 2uA 2V~6V TSSOP-14 Gates and Inverters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2274 | $ 0.23 |
200+ | $ 0.0908 | $ 18.16 |
500+ | $ 0.0877 | $ 43.85 |
1,000+ | $ 0.0862 | $ 86.20 |
Standard Packaging 5000/Full
Reel | ||