JSCJ CJ74HCT86ADN
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74HCT86ADN |
| LCSC Part # | C52145484 |
| Package | SOP-14 |
| Customer # | |
| Description | 2uA 4.5V~5.5V 32ns@4.5V,50pF SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0922 | $ 0.46 |
50+ | $ 0.09 | $ 4.50 |
150+ | $ 0.0884 | $ 13.26 |
500+ | $ 0.0869 | $ 43.45 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$