JSCJ CJ74HC14BDN
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74HC14BDN |
| LCSC Part # | C52145465 |
| Package | TSSOP-14 |
| Customer # | |
| Description | Schmitt trigger 2V~6V 2uA 6 TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,960 
4,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1521 | $ 0.76 |
50+ | $ 0.1185 | $ 5.93 |
150+ | $ 0.1041 | $ 15.62 |
500+ | $ 0.0862 | $ 43.10 |
2,500+ | $ 0.0782 | $ 195.50 |
5,000+ | $ 0.0734 | $ 367.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$