LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CD4093ADN product image
  • CD4093ADN thumbnail 1
  • CD4093ADN thumbnail 2
  • CD4093ADN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CD4093ADNRoHS

Manufacturer
JSCJAsian Brands
MPN
CD4093ADN
LCSC Part #
C52145443
Packaging
SOP-14
Customer #
Key Attributes
4uA 3V~15V 100ns@5V,50pF SOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSCJ CD4093ADN
In-Stock: 4,145
4,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2192$ 1.10
50+$ 0.1734$ 8.67
150+$ 0.1538$ 23.07
500+$ 0.1293$ 64.65
2,500+$ 0.1184$ 296.00
4,000+$ 0.1119$ 447.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSCJ
PackagingSOP-14
Input Logic Level - High-
Input Logic Level - Low-
Features-
Logic FamilyCD4
Operating Temperature-40℃~+125℃
Output Logic Level - High14.95V~15V
Quiescent Current(Iq)4uA
Voltage - Supply3V~15V
Current - Output High(IOH)6.8mA
Number of Channels4;2
Propagation Delay100ns@5V,50pF
Output Logic Level - Low50mV
Current - Output Low(IOL)6.8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The CD4093 is a quad 2-input NAND Schmitt trigger. Each input features a Schmitt trigger circuit. The gate switches at different voltage points for rising and falling edge signals. The difference between the positive threshold voltage VT+ and the negative threshold voltage VT− is defined as the hysteresis voltage VH. The device operates over a recommended VDD supply voltage range of 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Wide supply voltage range: 3V to 15V
  • Schmitt trigger input discrimination
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Waveform and pulse shapers
  • High-noise environment systems
  • Monostable multivibrators
  • Astable multivibrators
  • NAND gate logic