LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET ISO7720DR-HXY product image
  • ISO7720DR-HXY thumbnail 1
  • ISO7720DR-HXY thumbnail 2
  • ISO7720DR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET ISO7720DR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
ISO7720DR-HXY
LCSC Part #
C52145195
Packaging
SOP-8
Customer #
Key Attributes
150kV/us SOP-8 Digital Isolators RoHS
Datasheetpdf iconHXY MOSFET ISO7720DR-HXY
In-Stock: 964
964 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4316$ 0.4101$ 0.41
10+$ 0.342$ 0.3249$ 3.25
30+$ 0.303$ 0.2879$ 8.64
100+$ 0.2541$ 0.2414$ 24.14
500+$ 0.2329$ 0.2213$ 110.65
1,000+$ 0.2199$ 0.2090$ 209.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHXY MOSFET
PackagingSOP-8
CMTI(kV/us)150kV/us
FeaturesFail-safe output
Propagation Delay(tpd)12ns
Number of Forward Channels2
Number of Reverse Channels0
Voltage - Supply2.375V~5.5V;2.375V~5.5V
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)150Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ISO772x is a high-performance dual-channel digital isolator with precise timing characteristics and low power consumption. The device provides high electromagnetic immunity and low emissions when isolating CMOS digital I/O. All versions feature Schmitt-trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are isolated through silicon dioxide insulating barriers. The ISO7720 features two channels in the same direction, while the ISO7721 features one channel in the opposite direction and one in the same direction. All devices offer a fail-safe mode option: devices with the FDR suffix default to a low output level, while devices with the DR suffix default to a high output level. The device offers high insulation capability, helping to prevent noise and surges on data buses or other circuits from reaching local ground and interfering with or damaging sensitive circuitry. Its high common-mode transient immunity ensures correct transmission of digital signals. The device is available in an 8-pin SOP package; all products carry an isolation rating of 3.75kVRMS, and the wide-body package version supports insulation withstand voltage up to 5kVRMS.

Features

AI Translation
  • Signal data rate: DC ~ 150Mbps
  • Wide supply voltage range: 2.5V ~ 5.5V
  • Wide temperature range: -40°C ~ 125°C
  • No startup initialization required
  • Default output high and default output low options
  • Excellent electromagnetic immunity
  • High common-mode transient immunity: ±150kV/µs (typical)
  • Low power consumption (typical): 1.5mA/channel (@5V, 1Mbps); 6.6mA/channel (@5V, 100Mbps)
  • Precise timing (typical): 12ns propagation delay; 1ns pulse width distortion; 2ns propagation delay skew; 5ns minimum pulse width
  • Isolation voltage up to 5kVRMS
  • Isolation barrier lifetime: >40 years
  • Schmitt trigger input
  • SOP-8 package, RoHS compliant

Applications

AI Translation
  • Industrial Automation
  • Motor Control
  • Medical Electronics
  • Switching Power Supplies
  • Solar Inverters
  • Battery Management Systems