LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL MM3Z6V8 product image
  • MM3Z6V8 thumbnail 1
  • MM3Z6V8 thumbnail 2
  • MM3Z6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL MM3Z6V8RoHS

Manufacturer
YTLAsian Brands
MPN
MM3Z6V8
LCSC Part #
C52145167
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 6.4V~7.2V 6.8V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconYTL MM3Z6V8
In-Stock: 2,950
2,950 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.0109$ 5.45
3,000+$ 0.0091$ 27.30
6,000+$ 0.0081$ 48.60
24,000+$ 0.0072$ 172.80
51,000+$ 0.0067$ 341.70
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYTL
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)160Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs