XBLW AON6360(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | AON6360(XBLW) |
| LCSC Part # | C52140570 |
| Package | DFN-8L(5x6) |
| Customer # | |
| Description | 30V 90A 2.5V@250uA 2mΩ@10V,30A 1 N-channel 187W DFN-8L(5x6) Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Package | DFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
260 
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1317 | $ 0.66 |
50+ | $ 0.1288 | $ 6.44 |
150+ | $ 0.1269 | $ 19.04 |
500+ | $ 0.1249 | $ 62.45 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$