XBLW FDMC4435BZ(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | FDMC4435BZ(XBLW) |
| LCSC Part # | C52140567 |
| Package | DFN-8L(3x3) |
| Customer # | |
| Description | 30V 12mΩ@10V 1 P-Channel 15W DFN-8L(3x3) Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Package | DFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
295
295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2349 | $ 1.17 |
50+ | $ 0.1861 | $ 9.31 |
150+ | $ 0.1651 | $ 24.77 |
500+ | $ 0.139 | $ 69.50 |
2,500+ | $ 0.1274 | $ 318.50 |
5,000+ | $ 0.1204 | $ 602.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$