MDD(Microdiode Semiconductor) 74AHC1G08GW
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74AHC1G08GW |
| LCSC Part # | C52140486 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~5.5V 9.5ns@3.3V,15pF 10nA SOT-353 Gates and Inverters RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74AHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 9.5ns@3.3V,15pF | |
| Output Logic Level - Low | 360mV~550mV;100mV | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.7V~3.94V;2.9V~3V;1.9V~2V | |
| Quiescent Current(Iq) | 10nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74AHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 9.5ns@3.3V,15pF | |
| Output Logic Level - Low | 360mV~550mV;100mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.7V~3.94V;2.9V~3V;1.9V~2V | |
| Quiescent Current(Iq) | 10nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
74AHC1G08 and 74AHCT1G08 are single 2-input AND gates. Their inputs feature overvoltage tolerance, which allows these devices to be used as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V ~ 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels:
- 74AHC1G08: CMOS level
- 74AHCT1G08: TTL level
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A, exceeds 7000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3, exceeds 2000V
- Multiple package options
In-Stock: 12,198
12,198 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0571$ 0.0554 | $ 0.06 |
| 10+ | $ 0.045$ 0.0437 | $ 0.44 |
| 30+ | $ 0.039$ 0.0379 | $ 1.14 |
| 100+ | $ 0.0344$ 0.0334 | $ 3.34 |
| 500+ | $ 0.0308$ 0.0299 | $ 14.95 |
| 1,000+ | $ 0.029$ 0.0282 | $ 28.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74AHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 9.5ns@3.3V,15pF | |
| Output Logic Level - Low | 360mV~550mV;100mV | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.7V~3.94V;2.9V~3V;1.9V~2V | |
| Quiescent Current(Iq) | 10nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74AHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 9.5ns@3.3V,15pF | |
| Output Logic Level - Low | 360mV~550mV;100mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.7V~3.94V;2.9V~3V;1.9V~2V | |
| Quiescent Current(Iq) | 10nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
74AHC1G08 and 74AHCT1G08 are single 2-input AND gates. Their inputs feature overvoltage tolerance, which allows these devices to be used as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V ~ 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels:
- 74AHC1G08: CMOS level
- 74AHCT1G08: TTL level
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A, exceeds 7000V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3, exceeds 2000V
- Multiple package options
C52140486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74AHC1G09GW | MDD(Microdiode Semiconductor) | SOT-353 | 2,966 | $0.1061 $0.1093 |
